1.74.510.011/2300 | RAFI
Light attachment, illuminable, waistband round, red, mounting Ø 30.3 mm, 1.74.510.011/2300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2201 € *
Standard delivery time from the manufacturer is: On Request
Lamp attachment with round collar for LED-socket, series RAFIX 30 FS+
Type: 1.74.510.011/2300
Color of lens: translucent red
Front ring: stainless steel
Form of collar: round
Dimensions of collar: 34.5 mm
Mounting hole: 30.3 mm
Mounting: threaded ring + Adapter
Illuminability: yes
Degree of protection from front side: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Type of mounting | threaded ring + adapter | |
| Installation diameter | 30.3 mm | |
| Installation height | 5.25 mm | |
| Installation depth | 15.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |