1.74.509.011/2300 | RAFI

Light attachment, illuminable, waistband round, red, mounting Ø 22.3 mm, 1.74.509.011/2300

Order No.: 12G9783
EAN: 4099889252545
MPN:
1.74.509.011/2300
Series: RAFIX 22 FSR
1.74.509.011/2300 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9099 €

Lamp attachment with round collar, for LED-socket, series RAFIX 22 FSR

Typ: 1.74.509.011/2300

Color of lens: translucent red

Form of collar: round

Mounting hole: 22.3 mm

Mounting: ring nut

Illuminability: yes

Degree of protection from front side: IP69

Technical specifications
Filter Property Value
Product type light attachment
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 12.2 mm
Installation depth 9.2 mm
Protection class IP69K
Logistics
Property Value
Country of origin HU
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes