1.74.509.011/2200 | RAFI
Light attachment, illuminable, waistband round, white, mounting Ø 22.3 mm, 1.74.509.011/2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: On Request
Lamp attachment with round collar, for LED-socket, series RAFIX 22 FSR
Typ: 1.74.509.011/2200
Color of lens: translucent white
Form of collar: round
Mounting hole: 22.3 mm
Mounting: ring nut
Illuminability: yes
Degree of protection from front side: IP69
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 12.2 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |