1.74.508.921/2200 | RAFI
Light attachment, illuminable, waistband round, mounting Ø 22.3 mm, 1.74.508.921/2200
NCNR (non cancelable / non returnable)
Signal indicator, 1745089212200, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Flat variants can be labelled on request. The illumination status of the high variants is also clearly visible from the side.
Features
- Lighting attachment
- Illumination with SMT LED
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Industrial robots
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |