1.74.508.051/2500 | RAFI
Light attachment, illuminable, waistband square, green, mounting Ø 22.3 mm, 1.74.508.051/2500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: On Request
Lamp attachment with square collar for LED sockets series RAFIX 22FS+
type: 1.74.508.051/2500
Color: green translucent
Mounting: threaded ring
Panel cut-out: 22.3 mm
Degree of protection: IP 65
Operating temperatures: - 25 to +70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 9.7 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |