1.74.505.511/1400 | RAFI
Light attachment, illuminable, waistband round, yellow, mounting Ø 22.3 mm, 1.74.505.511/1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: On Request
Signal indicator, 1.74.505.511/1400, RAFI
Rafix 22QR signal indicator has the specified tactility and function only when assembled with the appropriate switching elements.
Features
- Signal indicator in 2 collar shapes and 2 different aperture shapes
- Firmly molded collar seal, can not twist and lost during installation
- Separate snap-on LED element or lamp socket required
- 1-person mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 14.2 mm | |
| Installation depth | 56.4 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |