1.30.290.221/2600 | RAFI
Pushbutton, illuminable, groping, waistband round, blue, front ring stainless steel, mounting Ø 30.3 mm, 1.30.290.221/2600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2657 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.27 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2657 €
5 pcs.
19.2066 €
10 pcs.
18.2427 €
20 pcs.
17.1122 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 1302902212600, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | blue | |
| Front ring colour | stainless steel | |
| Type of mounting | threaded ring | |
| Installation diameter | 30.3 mm | |
| Installation height | 6.65 mm | |
| Installation depth | 15.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |