1.30.290.121/2500 | RAFI
Pushbutton, illuminable, groping, waistband round, silver, front ring silver, mounting Ø 30.3 mm, 1.30.290.121/2500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7187 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 1.30.290.121/2500, RAFI
The series is extended by a stainless steel bezel and an additional ring illumination. By using short-stroke adapters in the pushbutton together with the tactile switch "MICON 5" as contact element, several light functions can be displayed on the minimal installation space on the PCB and indicated by LEDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | silver | |
| Front ring colour | silver | |
| Type of mounting | threaded ring + adapter | |
| Installation diameter | 30.3 mm | |
| Installation height | 3.45 mm | |
| Installation depth | 15.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |