1.30.276.502/0000 | RAFI
Mushroom pushbutton, unlit, latching, waistband round, black, mounting Ø 22.3 mm, 1.30.276.502/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4196 € *
Standard delivery time from the manufacturer is: 19 Weeks
Mushroom pushbutton, 1.30.276.502/0000, RAFI
The shape and function of the mushroom pushbutton correspond to those of an emergency stop, but it has a black actuator (mushroom).
Only use with the emergency stop switching element.
Features
- Black mushroom button not illuminable
- Low installation depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Degree of protection: IP 65 front side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 33.2 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |