1.30.276.101/2200 | RAFI
Mushroom pushbutton, illuminable, latching, waistband round, white/black, mounting Ø 22.3 mm, 1.30.276.101/2200
NCNR (non cancelable / non returnable)
Mushroom pushbutton, 1.30.276.101/2200, RAFI
The mushroom pushbuttons are protected against unintentional actuation by a positively driven mechanical movement sequence according to DIN EN ISO 13850. To protect against accidental actuation, a pressure point must be overcome and the pushbutton engages in the pressed position. Exception: The versions 1.30.276.201/xxxx and 1.30.276.701/xxxx are momentary. Due to the shape of the actuating element, the pushbutton is protected against blocking. This means that an initiated actuation process cannot be interrupted by jamming objects.
Features
- Black mushroom pushbutton with central illuminated transparent window
- Low installation depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: Printed circuit board connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Switching elements with silver contacts (max. 250 V/4 A) or gold contacts (max. 35 V/100 mA)
- Degree of protection: IP 65 front side
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white/black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 33.2 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |