1.30.275.402/0000 | RAFI
Key switch, unlit, latching, waistband round, front ring silver, 2 x 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.275.402/0000
Unit Price (€ / pc.)
36.3783 € *
Available: 15 pcs.
Key switch, 1.30.275.402/0000, RAFI
RAFIX 22 FS+, compact keylock switch, round collar, frontring metallic silver, 2 x 90°, latching, key removal position 0
Features
- Key switch with low height
- Low installation depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Design customization through different front ring variations
- Degree of protection: IP 65 front side
Applications
- Measure-Control-Rules
- Electrical engineering
- Mechanical and plant engineering
- Vehicle construction
- Manual control units
- Industrial robot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 44.1 mm | |
| Installation depth | 9.2 mm | |
| Rotation angle | 2 x 90° | |
| Trigger position key | 0 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |