1.30.275.221/0800 | RAFI
Key switch, unlit, latching, waistband round, black, front ring silver/gray, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.275.221/0800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2117 € *
Standard delivery time from the manufacturer is: On Request
Keylock switch with metal bezel series RAFIX 22FS+
type: 1.30.275.221/0800
Collar: round
Color of front ring: silver gray
Collar and housing: black
Dimension of collar: 29.8 mm
Overall height: 44.1 mm
Mounting hole: 22.3 mm
Mounting: ring nut
Master and Group key: no
Master and changeover key: no
Locking position: 001
Interlocks: 5
Number of locks: 500
Funktion: latching Action 1 x 90°
Rotating angle: L
Key removal Position: 0 + 1
Included: 2 keys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver/gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 44.1 mm | |
| Installation depth | 9.2 mm | |
| Rotation angle | 90° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |