1.30.270.951/2208 | RAFI

Pushbutton, illuminable, groping, waistband square, white, front ring gray, mounting Ø 22.3 mm, 1.30.270.951/2208

Order No.: 12G9713
EAN: 4099889251852
MPN:
1.30.270.951/2208
Series: RAFIX 22 FS+
1.30.270.951/2208 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6521 €

Pushbutton series RAFIX 22FS+ FLEXLAB

Type: 1.30.270.951/2208

Version: illuminated

Front ring color: silver gray

Function: momentary

Collar: square

Actuator flush with bezel, direct action to the contact block. Plastic front ring. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame square
can be illuminated Yes
Actuator colour white
Front ring colour gray
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes