1.30.270.231/2300 | RAFI
Pushbutton switch, illuminable, latching, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.30.270.231/2300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4819 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton series RAFIX 22FS+
Type: 1.30.270.231/2300
Version: illuminated
Color: red
Function: latching
Actuator: colored, translucent
Actuator raised above front ring, with direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 12.9 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |