1.30.270.100/2201 | RAFI
Pushbutton, illuminable, groping, waistband round, black, mounting Ø 22.3 mm, 1.30.270.100/2201
NCNR (non cancelable / non returnable)
Illuminated pushbutton, 1302701002201, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Illuminated pushbutton with ring illumination. In combination with a corresponding switching element, the outer ring can be fully illuminated.
Features
- Pushbuttons with opaque bezels, not illuminable
- Special tactile feedback
- Ideal for operation with gloves
- PCB switching elements minimize assembly errors
- Due to the tactile switch adapter MICON 5 tactile switches can be used as switching element
- Design adaptation by different front ring variations
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 10 mm | |
| Installation depth | 8.5 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |