1.30.258.001/0700 | RAFI
Potentiometer drive, potentiometer drive, unlit, waistband round, mounting Ø 22.3 mm, 1.30.258.001/0700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.80 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7952 €
5 pcs.
33.9864 €
10 pcs.
31.8206 €
20 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentiometer-type drive, 1302580010700, RAFI
Potentiometer-type drive, round collar for potentiometers with a 6 mm shaft diameter and 50 mm axle length. Potentiometer not supplied.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potentiometer drive | |
| Version | potentiometer drive | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 26 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |