1.30.249.001/0000 | RAFI
Acoustic signal transmitter, unlit, waistband round, gray, front ring gray, mounting Ø 22.3 mm, 1.30.249.001/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4854 € *
Available: 8 pcs.
Piezo buzzers, series RAFIX 22QR, type 1.30.249.
Suitable for panel-mount diameter of 22.3 mm to IEC 60947, Signal generator with high signal level, continuous sound.
Operating voltage: 24 VDC
Current consumption: 25 mA
Sound pressure at 1.0 m distance: at least 70 dB
Degree of protection: IP 65
Type: 1.30.249.001/0000, Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | acoustic signal transmitter | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | gray | |
| Front ring colour | gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 9.8 mm | |
| Installation depth | 56.4 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |