1.30.246.501/0508 | RAFI
Mushroom pushbutton, unlit, groping, waistband round, green, front ring gray, mounting Ø 22.3 mm, 1.30.246.501/0508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: On Request
Mushroom pushbutton, 1.30.246.501/0508, RAFI
Features
- Opaque mushroom, not illuminable
- Mushroom diameter 40 mm
- Robust - suitable also for operation with gloves
- Degree of protection: IP 65 at the front
- Mounting diameter 22.3 mm
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Front ring colour | gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 20.1 mm | |
| Installation depth | 56.4 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |