1.30.245.732/0000 | RAFI
Key switch, unlit, latching, waistband round, black, front ring silver, 2 x 60°, mounting Ø 22.3 mm, 1.30.245.732/0000
NCNR (non cancelable / non returnable)
Keylock switch with metalized front ring, series RAFIX 22QR
type: 1.30.245.732/0000
Collar: round. Front ring: metal-colored. Master/group key: no. Master and turning key: no. Lock: 455/Ronis. Interlocks: 4. With metalized front ring, latching action 2 x 60°. Rem: 0 + 1 + 2. Supplied with threaded ring with claw and 2 keys.
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the contact blocks . You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
Note: versions with two functions (2 x latching) can only be equipped with two contact blocks, that is, on the left/right side; a third contact block in the center is not permitted.
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 30.6 mm | |
| Installation depth | 56.4 mm | |
| Rotation angle | 2 x 60° | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |