1.30.241.001/2207 | RAFI

Pushbutton, illuminable, groping, waistband oval, green/red, front ring gray, mounting Ø 22.3 mm, 1.30.241.001/2207

Order No.: 12G8424
EAN: 4099889250077
MPN:
1.30.241.001/2207
Series: RAFIX 22 QR
1.30.241.001/2207 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Double push-button, mounting diameter: 22.3 mm, collar: oval, inscription: none, bezel colour: opaque green/opaque red, bezel colour: slate grey, illuminated
Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame oval
can be illuminated Yes
Actuator colour green/red
Front ring colour gray
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.1 mm
Installation depth 56.4 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes