1.30.240.221/1500 | RAFI
Pushbutton, illuminable, groping, waistband round, green, front ring silver, mounting Ø 22.3 mm, 1.30.240.221/1500
NCNR (non cancelable / non returnable)
Pushbutton, illuminated, raised metalized front ring, series RAFIX 22QR
type: 1.30.240.221/1500
With round collar and raised translucent lens; Contact action: momentary. With metalized front ring, lens Color green.
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable contact blocks and lamp sockets. You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
Technical attributes (type, lens): , green
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 12.45 mm | |
| Installation depth | 56.4 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |