1.30.240.101/0201 | RAFI

Pushbutton, unlit, groping, waistband round, white, front ring black, mounting Ø 22.3 mm, 1.30.240.101/0201

Order No.: 12G7031
EAN: 4099889248531
MPN:
1.30.240.101/0201
Series: RAFIX 22 QR
1.30.240.101/0201 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3066 €

Push button, 1.30.240.101/0201, RAFI

RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket / LED element as the middle element in the coupling. For RAFIX 22 QR actuating elements, you can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Features

  • Opaque bezels, not illuminable
  • Design adaptations through different front rings in shape and color
  • Firmly molded collar seal, cannot twist or be lost during installation
  • 1-person mounting: the element is clamped by the seal in the mounting hole, and then can be screwed from behind
  • Coupling with bayonet lever as a safeguard against unintentional release of the switching element
  • Robust - also suitable for operation with gloves
  • Separate switching elements required

Applications:

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour white
Front ring colour black
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.4 mm
Installation depth 56.4 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes