1.30.240.031/1500 | RAFI
Pushbutton switch, illuminable, latching, waistband round, green, front ring silver, mounting Ø 22.3 mm, 1.30.240.031/1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Available: 40 pcs.
Push button switch, 1.30.240.031/1500, RAFI
Illuminated push button switch with IP65 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 9.4 mm | |
| Installation depth | 56.4 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |