1.30.240.011/1608 | RAFI

Pushbutton switch, illuminable, latching, waistband round, blue, front ring gray, mounting Ø 22.3 mm, 1.30.240.011/1608

Order No.: 12G6971
EAN: 4099889248340
MPN:
1.30.240.011/1608
Series: RAFIX 22 QR
1.30.240.011/1608 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6378 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6378 €

Push button switch, 1.30.240.011/1608, RAFI

Illuminated push button switch with IP65 degree of protection, flush lens, round collar with plastic front ring, black.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Front ring colour gray
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.4 mm
Installation depth 56.4 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes