1.30.240.005/1301 | RAFI

Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 22.3 mm, 1.30.240.005/1301

Order No.: 12G6981
EAN: 4099889248449
MPN:
1.30.240.005/1301
Series: RAFIX 22 QR
1.30.240.005/1301 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4954 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4954 €

Push button switch, 1.30.240.005/1301, RAFI

Illuminated push button switch with IP65 degree of protection.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour black
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 11.7 mm
Installation depth 56.4 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes