1.30.240.001/1408 | RAFI

Pushbutton, illuminable, groping, waistband round, yellow, front ring gray, mounting Ø 22.3 mm, 1.30.240.001/1408

Order No.: 12G6959
EAN: 4099889248241
MPN:
1.30.240.001/1408
Series: RAFIX 22 QR
1.30.240.001/1408 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2709 €

Push button switch, 1.30.240.001/1408, RAFI

Illuminated push button switch with IP65 degree of protection, flush lens, round collar with plastic front ring, gray.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour yellow
Front ring colour gray
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.4 mm
Installation depth 56.4 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes