1.30.096.701/0000 | RAFI

Key switch, unlit, groping, waistband square, 2 x 40°, trigger position 0, 1.30.096.701/0000

Order No.: 12G8005
EAN: 4099889249781
MPN:
1.30.096.701/0000
1.30.096.701/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Switching element, 1.30.096.701/0000, RAFI

RAFIX 16 F keylock switch, with momentary contact function, opaque black.

Technical specifications
Filter Property Value
Product type key switch
Contact function groping
Collar shape of the front frame square
can be illuminated No
Type of mounting threaded ring
Installation height 24.1 mm
Installation depth 50 mm
Rotation angle 2 x 40°
Trigger position key 0
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement