1.30.096.411/0000 | RAFI
Key switch, unlit, latching, waistband round, 2 x 90°, trigger position 0 + 1 + 2, 1.30.096.411/0000
Order No.: 12G8007
EAN: 4099889249804
MPN:
1.30.096.411/0000
This item is no longer available.
As an alternative, we recommend the following item:
Key switch, unlit, latching, waistband square, 1 x 90°, trigger position 0 + 1, 1.30.096.161/0000
Order No.: 12G8006
Manufacturer: RAFI
per pc. 33.2486 € *
Switching element, 1.30.096.411/0000, RAFI
RAFIX 16 F keylock switch, with latching contact function, opaque black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Type of mounting | threaded ring | |
| Installation height | 24.1 mm | |
| Installation depth | 50 mm | |
| Rotation angle | 2 x 90° | |
| Trigger position key | 0 + 1 + 2 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |