1.30.093.661/2000 | RAFI

Toggle switch, illuminable, groping, waistband round, white/black, front ring black, 2 x 40°, mounting Ø 22.3 mm, 1.30.093.661/2000

Order No.: 12G6916
EAN: 4099889248081
MPN:
1.30.093.661/2000
Series: RAFIX 16 F
1.30.093.661/2000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.0539 €

Selector switch, 1.30.093.661/2000, RAFI

Non-illuminated selector switch with IP65 degree of protection, black.

Technical specifications
Filter Property Value
Installation height 12.1 mm
Contact function groping
Protection class IP65
Installation diameter 22.3 mm
Front ring colour black
can be illuminated Yes
Collar shape of the front frame round
Product type toggle switch
Installation depth 50 mm
Type of mounting threaded ring
Actuator colour white/black
Rotation angle 2 x 40°
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes