1.30.093.621/2000 | RAFI
Toggle switch, illuminable, latching, waistband round, white/black, front ring black, 1 x 90°, mounting Ø 22.3 mm, 1.30.093.621/2000
Unit Price (€ / pc.)
15.4105 € *
Standard delivery time from the manufacturer is: 9 Weeks
Selector switch, 1.30.093.621/2000, RAFI
Non-illuminated selector switch with IP65 degree of protection, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Installation height | 12.1 mm | |
| Contact function | latching | |
| Protection class | IP65 | |
| Installation diameter | 22.3 mm | |
| Front ring colour | black | |
| can be illuminated | Yes | |
| Collar shape of the front frame | round | |
| Product type | toggle switch | |
| Installation depth | 50 mm | |
| Type of mounting | threaded ring | |
| Actuator colour | white/black | |
| Rotation angle | 1 x 90° |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |