1.30.090.012/1500 | RAFI
Pushbutton, illuminable, waistband round, green, front ring silver, mounting Ø 22.3 mm, 1.30.090.012/1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6624 € *
Available: 87 pcs.
Push button switch, 1.30.090.012/1500, RAFI
Illuminated push button switch with IP65 degree of protection, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 1.9 mm | |
| Installation depth | 50 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |