1.30.076.541/0000 | RAFI
Key switch, unlit, groping, waistband square, 1 x 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.541/0000
NCNR (non cancelable / non returnable)
Keylock switches MICROMEC with square collar series RAFIX 16
type: 1.30.076.541/0000
Contact action: momentary or latching, design 3: bezel with straight sides for in-line mounting in all directions without gaps between the bezels. Locking position: 001. Included in the delivery: 2 keys. Note: Always use momentary action contact blocks, for types with left/right turn functionality you should only use the universal contact block. Table index: type, rotary angle, momentary action switch positions (left, center, right), key removal position (rem), contact action.
functions: 1 x 40°, center/right, rem 0, momentary
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | No | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 27.95 mm | |
| Installation depth | 44.7 mm | |
| Rotation angle | 1 x 40° | |
| Trigger position key | 0 | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |