1.30.075.021/0104 | RAFI

Toggle switch, unlit, latching, waistband round, black, front ring black, mounting Ø 16.2 mm, 1.30.075.021/0104

Order No.: 12G6728
EAN: 4099889247589
MPN:
1.30.075.021/0104
1.30.075.021/0104 RAFI Actuators, Signal Elements and Front Elements
Image may differ

Toggle switches, not illuminated, series RAFIX 16

type: 1.30.075.021/0104

Toggle lever with two latching positions; Design 2: slightly chamfered bezel. Toggle lever: black,

Note: Always use momentary action contact blocks.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour black
Type of mounting threaded ring
Installation diameter 16.2 mm
Installation height 18.4 mm
Installation depth 44.7 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes