1.30.073.741/2000 | RAFI

Toggle switch, illuminable, latching, waistband square, white/black, 2 x 60°, mounting Ø 16.2 mm, 1.30.073.741/2000

Order No.: 12G9468
EAN: 4099889250770
MPN:
1.30.073.741/2000
Series: RAFIX 16
1.30.073.741/2000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.7802 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
13.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.7802 €

Switching element, 1.30.073.741/2000, RAFI

RAFIX 16 selector switch, square collar, illuminated, with latching contact function.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Collar shape of the front frame square
can be illuminated Yes
Actuator colour white/black
Type of mounting threaded ring
Installation diameter 16.2 mm
Installation height 17.1 mm
Installation depth 44.7 mm
Rotation angle 2 x 60°
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes