1.30.073.740/0200 | RAFI
Toggle switch, unlit, latching, waistband square, white/black, 2 x 60°, mounting Ø 16.2 mm, 1.30.073.740/0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9829 € *
Standard delivery time from the manufacturer is: On Request
Switching element, 1.30.073.740/0200, RAFI
RAFIX 16 selector switch, square collar, non-illuminated, with latching contact function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | square | |
| can be illuminated | No | |
| Actuator colour | white/black | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 17.1 mm | |
| Installation depth | 44.7 mm | |
| Rotation angle | 2 x 60° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |