1.30.073.690/0200 | RAFI

Toggle switch, unlit, groping, waistband square, white/black, 2 x 40°, mounting Ø 16.2 mm, 1.30.073.690/0200

Order No.: 12G9465
EAN: 4099889250749
MPN:
1.30.073.690/0200
Series: RAFIX 16
1.30.073.690/0200 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9234 € *
Available: 5 pcs.
Total Price:
12.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9234 €

Switching element, 1.30.073.690/0200, RAFI

RAFIX 16 selector switch, square collar, non-illuminated, with momentary contact function.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function groping
Collar shape of the front frame square
can be illuminated No
Actuator colour white/black
Type of mounting threaded ring
Installation diameter 16.2 mm
Installation height 17.1 mm
Installation depth 44.7 mm
Rotation angle 2 x 40°
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes