1.30.073.620/0200 | RAFI
Toggle switch, unlit, latching, waistband round, white, front ring black, 1 x 90°, mounting Ø 16.2 mm, 1.30.073.620/0200
Unit Price (€ / pc.)
17.1003 € *
Available: 11 pcs.
Total Price:
17.10 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1003 €
6 pcs.
15.6723 €
16 pcs.
14.7084 €
50 pcs.
14.2562 €
100 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 1.30.073.620/0200, RAFI
RAFIX 16 - Selector switch, round collar, unlit, latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 17.1 mm | |
| Installation depth | 44.7 mm | |
| Rotation angle | 1 x 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |