1.30.070.701/0000 | RAFI

Pushbutton, illuminable, waistband square, front ring black, mounting Ø 16.2 mm, 1.30.070.701/0000

Order No.: 12G2256
EAN: 4099889829167
MPN:
1.30.070.701/0000
Series: RAFIX 16
1.30.070.701/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1876 € *
Available: 98 pcs.
Total Price:
7.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1876 €

Pushbutton, 1.30.070.701/0000, RAFI

Pushbutton, flush lens, square collar, alignable without gaps

Features

  • Low-profile design
  • Degree of protection IP 65 on panel
  • Grid spacing 25 x 25 mm
Technical specifications
Filter Property Value
Product type pushbutton
Collar shape of the front frame square
can be illuminated Yes
Front ring colour black
Type of mounting threaded ring
Installation diameter 16.2 mm
Installation height 7.15 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes