1.30.070.571/0000 | RAFI
Pushbutton, illuminable, waistband round, front ring black, mounting Ø 16.2 mm, 1.30.070.571/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 1.30.070.571/0000, RAFI
Pushbutton, protruding lens, round collar
Features
- Low-profile design
- Degree of protection IP 65 on panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 7.15 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |