1.30.070.101/1505 | RAFI
Pushbutton, illuminable, groping, waistband square, green, mounting Ø 16.2 mm, 1.30.070.101/1505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 1.30.070.101/1505, RAFI
Features
- Robust - also suitable for operation with gloves
- Optimal for switching large currents (max. 250 V / 6 A)
- Degree of protection: IP 65 on front side
- Mounting diameter 16.2 mm
- Illumination with LED possible, socket: W 2 x 4.6d
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 10.9 mm | |
| Installation depth | 44.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |