1.30.070.051/1403 | RAFI
Pushbutton, illuminable, groping, waistband square, yellow, mounting Ø 16.2 mm, 1.30.070.051/1403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: On Request
Push button, 1.30.070.051/1403, RAFI
Non-illuminated push button, square collar with IP65 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 9.95 mm | |
| Installation depth | 44.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |