1.30.070.026/1505 | RAFI
Pushbutton, illuminable, groping, waistband round, green, mounting Ø 16.2 mm, 1.30.070.026/1505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3288 € *
Standard delivery time from the manufacturer is: On Request
Push button, 1.30.070.026/1505, RAFI
Illuminated push button, round collar with IP65 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 8 mm | |
| Installation depth | 44.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |