1.30.070.001/1002 | RAFI
Pushbutton, illuminable, groping, waistband square, colorless, mounting Ø 16.2 mm, 1.30.070.001/1002
Unit Price (€ / pc.)
7.735 € *
Available: 3 pcs.
Next delivery: 100 pcs. on 2026-04-24
Push button, 1.30.070.001/1002, RAFI
Illuminated push button, flush lens with IP65 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | colorless | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 7.15 mm | |
| Installation depth | 44.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |