1.11.099.201/0070 | RAFI
Feed through, unlit, waistband round, front ring stainless steel, mounting Ø 30.3 mm, 1.11.099.201/0070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.9339 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.93 € *
Price list
Quantity
Price per unit*
1 pcs.
75.9339 €
5 pcs.
72.4353 €
10 pcs.
69.2342 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-trhough, 1110992010070, RAFI
Cable feed-through for front panels. Front side USB 3.0 or RJ45, rear side with corresponding sockets in the housing or 55 cm cable and socket.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
- Home technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | feed through | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | stainless steel | |
| Type of mounting | threaded ring | |
| Connection | RJ45 socket | |
| Installation diameter | 30.3 mm | |
| Installation height | 5.17 mm | |
| Installation depth | 40.26 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |