1.11.051.405/0000 | RAFI

Key switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring stainless steel, 2 x 90°, trigger position 0 + 1 + 2, mounting Ø 30.3 mm, 1.11.051.405/0000

Order No.: 12G9665
EAN: 4099889251661
MPN:
1.11.051.405/0000
Series: RAMO 30
1.11.051.405/0000 RAFI Actuators, Signal Elements and Front Elements Image 1
1.11.051.405/0000 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.4618 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.4618 €

Key switch, 1.11.051.405/0000, RAFI

Keylock switch with various switching positions and M12 terminal

FEATURES

  • Precise haptics
  • Safe gold contacts
  • Simple M12 plug connection
  • Protected contacts due to sealed housing

Technical Data

  • Type of mounting: Threaded ring
  • Collar shape: round
  • Installation diameter: 30.3 mm
  • Installation depth: 36.2 mm
  • Installation height: 38.8 mm
  • Switching current, max.: 100 mA
  • Switching voltage, max: 32 V
Technical specifications
Filter Property Value
Product type key switch
Contact function latching
Latching switching function 2 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour stainless steel
Type of mounting threaded ring
Connection M12 plug, 4 pole
Installation diameter 30.3 mm
Installation height 38.8 mm
Installation depth 36.2 mm
Contact material gold
Rotation angle 2 x 90°
Trigger position key 0 + 1 + 2
Protection class IP65
Logistics
Property Value
Original Packaging Carton with 2 pieces
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes