1.11.051.203/0000 | RAFI
Key switch, unlit, latching, 1 Form B (N/C) + 1 Form A (N/O), waistband round, black, front ring stainless steel, 90°, trigger position 0, mounting Ø 30.3 mm, 1.11.051.203/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.4618 € *
Standard delivery time from the manufacturer is: On Request
Key switch, 1.11.051.203/0000, RAFI
Keylock switch with various switching positions and M12 terminal
FEATURES
- Precise haptics
- Safe gold contacts
- Simple M12 plug connection
- Protected contacts due to sealed housing
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 30.3 mm
- Installation depth: 36.2 mm
- Installation height: 38.8 mm
- Switching current, max.: 100 mA
- Switching voltage, max: 32 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | stainless steel | |
| Type of mounting | threaded ring | |
| Connection | M12 plug, 4 pole | |
| Installation diameter | 30.3 mm | |
| Installation height | 38.8 mm | |
| Installation depth | 36.2 mm | |
| Contact material | gold | |
| Rotation angle | 90° | |
| Trigger position key | 0 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |