1.11.011.801/0300 | RAFI
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, stainless steel, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.801/0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.3711 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 1.11.011.801/0300, RAFI
By using the RAFI MICON 5 short-travel keyswitch, RAMO 30T T offers tactile feedback with a clear key click. Due to its protection class IP 66/IP69K, it is particularly recommended for plant engineering. RAMO 30 T require a mounting diameter of 30.3 mm. Contact function: 1 NO contact, actuating function: momentary, cover and front ring made of stainless steel, shape of collar: round, connection type: M12, colour of ring illumination: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | stainless steel | |
| Front ring colour | stainless steel | |
| Type of mounting | threaded ring | |
| Connection | M12 plug, 4 pole | |
| Installation diameter | 30.3 mm | |
| Installation height | 3.8 mm | |
| Installation depth | 36.4 mm | |
| Contact material | gold | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | HU |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |