1.10.099.201/0018 | RAFI
Feed through, unlit, waistband round, front ring silver, mounting Ø 22.3 mm, 1.10.099.201/0018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3572 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.36 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3572 €
5 pcs.
56.6083 €
10 pcs.
54.1093 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed through, 1100992010018, RAFI
Cable feed-through for front panels. Front side USB 3.0 or RJ45, rear side with corresponding sockets in the housing or 55 cm cable and socket.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
- Home technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | feed through | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Connection | RJ45 socket | |
| Installation diameter | 22.3 mm | |
| Installation height | 11.37 mm | |
| Installation depth | 34.08 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |