1.10.051.003/0001 | RAFI

Key switch, unlit, groping, 2 Form A (N/O), waistband round, black, front ring black, 90°, trigger position 0, mounting Ø 22.3 mm, 1.10.051.003/0001

Order No.: 12G9625
EAN: 4099889251289
MPN:
1.10.051.003/0001
Series: RAMO 22
1.10.051.003/0001 RAFI Actuators, Signal Elements and Front Elements Image 1
1.10.051.003/0001 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.8831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.8831 €

Key switch, 1.10.051.003/0001, RAFI

Keylock switch with various switching positions and M12 terminal

FEATURES

  • Precise haptics
  • Safe gold contacts
  • Simple M12 plug connection
  • Protected contacts due to sealed housing

Technical Data

  • Type of mounting: Threaded ring
  • Collar shape: round
  • Installation diameter: 22.3 mm
  • Installation depth: 30 mm
  • Installation height: 45 mm
  • Switching current, max.: 100 mA
  • Switching voltage, max: 32 V
Technical specifications
Filter Property Value
Product type key switch
Contact function groping
Latching switching function 2 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour black
Type of mounting threaded ring
Connection M12 plug, 4 pole
Installation diameter 22.3 mm
Installation height 45 mm
Installation depth 30 mm
Contact material gold
Rotation angle 90°
Trigger position key 0
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Original Packaging Carton with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes