1.10.051.003/0000 | RAFI

Key switch, unlit, latching, 2 Form A (N/O), waistband round, front ring silver, 1 x 90°, mounting Ø 22.3 mm, 1.10.051.003/0000

Order No.: 13G0264
MPN:
1.10.051.003/0000
1100510030000
Series: RAMO 22
1.10.051.003/0000 RAFI Actuators, Signal Elements and Front Elements Image 1
1.10.051.003/0000 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.9243 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.92 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9243 €
5 pcs.
95.3071 €
10 pcs.
91.1064 €
*incl. VAT plus shipping costs
Subject to prior sale

Key switch, 1100510030000, RAFI

The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. RAMO K key switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions, trigger positions and closures.Just like all RAMO actuators, connection is simple using Plug&Play and without any manual wiring - with M12 sensor cables.

Features

  • Precise haptics
  • Safe gold contacts
  • Simple M12 plug&play connection
  • Protected contacts due to sealed housing

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Chemical industry
  • Industrial robots
Technical specifications
Filter Property Value
Product type key switch
Contact function latching
Latching switching function 2 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Front ring colour silver
Type of mounting threaded ring
Connection M12 plug, 4 pole
Installation diameter 22.3 mm
Installation height 20 mm
Installation depth 30.1 mm
Contact material gold
Rotation angle 1 x 90°
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes